Image for B72210S2141K362 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2141K362

DigiKey Part Number
495-B72210S2141K362CT-ND - Cut Tape (CT)
495-B72210S2141K362TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72210S2141K362
Description
VARISTOR 220V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
3.5 kA
Energy
27.5J
Number of Circuits
1
Capacitance @ Frequency
470 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47800 €4,78 €
250,43000 €10,75 €
1000,37660 €37,66 €
2500,35112 €87,78 €
5000,33576 €167,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,28958 €289,58 €
2.0000,28026 €560,52 €
3.0000,27558 €826,74 €
5.0000,27040 €1.352,00 €
7.0000,26738 €1.871,66 €
10.0000,26447 €2.644,70 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,78390 €