
B72210S0251K211 | |
|---|---|
DigiKey Part Number | 495-77367-2-ND - Tape & Reel (TR) 495-77367-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0251K211 |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 2.5 kA | |
Energy | 38J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21600 € | 5,40 € |
| 100 | 0,18670 € | 18,67 € |
| 250 | 0,17280 € | 43,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15620 € | 78,10 € |
| 1.000 | 0,14965 € | 149,65 € |
| 1.500 | 0,14637 € | 219,56 € |
| 2.500 | 0,14273 € | 356,82 € |
| 3.500 | 0,14061 € | 492,14 € |
| 5.000 | 0,13857 € | 692,85 € |
| 12.500 | 0,13416 € | 1.677,00 € |
| 25.000 | 0,13151 € | 3.287,75 € |
| 50.000 | 0,12933 € | 6.466,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

