470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0301K111

DigiKey Part Number
495-5956-2-ND - Tape & Reel (TR)
495-5956-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0301K111
Description
VARISTOR 470V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
1.2 kA
Energy
23J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,16300 €1,63 €
250,14400 €3,60 €
1000,12350 €12,35 €
2500,11372 €28,43 €
5000,10786 €53,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09788 €97,88 €
2.0000,09410 €188,20 €
3.0000,09220 €276,60 €
5.0000,09010 €450,50 €
7.0000,08887 €622,09 €
10.0000,08769 €876,90 €
25.0000,08515 €2.128,75 €
50.0000,08362 €4.181,00 €
100.0000,08251 €8.251,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €