
B72205S0300K111 | |
|---|---|
DigiKey Part Number | 495-B72205S0300K111TR-ND - Tape & Reel (TR) 495-B72205S0300K111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0300K111 |
Description | VARISTOR 47V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 100 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18560 € | 4,64 € |
| 100 | 0,16000 € | 16,00 € |
| 250 | 0,14784 € | 36,96 € |
| 500 | 0,14050 € | 70,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12485 € | 187,28 € |
| 3.000 | 0,12064 € | 361,92 € |
| 4.500 | 0,11853 € | 533,38 € |
| 7.500 | 0,11619 € | 871,43 € |
| 10.500 | 0,11482 € | 1.205,61 € |
| 15.000 | 0,11351 € | 1.702,65 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

