39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0250K111

DigiKey Part Number
495-6551-2-ND - Tape & Reel (TR)
495-6551-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72205S0250K111
Description
VARISTOR 39V 100A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
100 A
Energy
0.7J
Number of Circuits
1
Capacitance @ Frequency
65 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22100 €2,21 €
250,19640 €4,91 €
1000,16960 €16,96 €
2500,15668 €39,17 €
5000,14892 €74,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,12485 €187,28 €
3.0000,12064 €361,92 €
4.5000,11853 €533,38 €
7.5000,11619 €871,43 €
10.5000,11482 €1.205,61 €
15.0000,11351 €1.702,65 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €