Uncoated N87 Ferrite Core I Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.083" (2.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66482K0000X187

DigiKey Part Number
495-75521-ND
Manufacturer
Manufacturer Product Number
B66482K0000X187
Description
FERRITE CORE I N87 1PC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core I Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.083" (2.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66482K0000X187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
I
Supplier Device Package
I 23 x 2 x 13
Material
N87
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.083" (2.10mm)
Length
0.913" (23.20mm)
Width
0.492" (12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.035
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,37500 €13,75 €
251,17320 €29,33 €
501,03340 €51,67 €
1000,90380 €90,38 €
2500,75732 €189,33 €
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,32830 €