Uncoated N27 Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66375G0000X127

DigiKey Part Number
495-B66375G0000X127-ND
Manufacturer
Manufacturer Product Number
B66375G0000X127
Description
FERRITE CORE E N27 1PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66375G0000X127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 80 x 38 x 20
Material
N27
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
1.516" (38.50mm)
Length
3.150" (80.00mm)
Width
0.795" (20.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,74000 €5,74 €
103,88600 €38,86 €
402,97850 €119,14 €
802,61563 €209,25 €
Manufacturers Standard Package
Unit Price without VAT:5,74000 €
Unit Price with VAT:6,71580 €