
B66363Q0150K187 | |
|---|---|
DigiKey Part Number | 495-B66363Q0150K187-ND |
Manufacturer | |
Manufacturer Product Number | B66363Q0150K187 |
Description | FERRITE CORE ETD 150NH N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.531" (38.90mm) Length 0.787" (20.00mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66363Q0150K187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 39 x 20 x 13 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 150 nH | |
Tolerance | ±10% | |
Gap | Distributed Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.74 | |
Effective Length (le) mm | 92.2 | |
Effective Area (Ae) mm² | 125.0 | |
Minimum Core Cross Section (Amin) mm² | 123.0 | |
Effective Magnetic Volume (Ve) mm³ | 11500.0 | |
Finish | Uncoated | |
Height | 0.504" (12.80mm) | |
Length | 1.531" (38.90mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,87200 € | 18,72 € |
| 25 | 1,59160 € | 39,79 € |
| 50 | 1,39760 € | 69,88 € |
| 200 | 1,09255 € | 218,51 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,19410 € |





