
B66295G0000X195 | |
|---|---|
DigiKey Part Number | 495-75484-ND |
Manufacturer | |
Manufacturer Product Number | B66295G0000X195 |
Description | FERRITE CORE ELP N95 1PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core ELP Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66295G0000X195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 64 x 10 x50 | |
Material | N95 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.402" (10.20mm) | |
Length | 2.520" (64.00mm) | |
Width | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| 10 | 9,29500 € | 92,95 € |
| 25 | 7,70040 € | 192,51 € |
| 60 | 7,52567 € | 451,54 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 16,46190 € |


