
B66210G0000X197 | |
|---|---|
DigiKey Part Number | 495-B66210G0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66210G0000X197 |
Description | E100/60/28-N88 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core E Type 3.150" (80.00mm) Length 1.583" (40.20mm) Width Diameter 1.516" (38.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66210G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 80 x 38 x 40 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 9.9 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1860.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.236 | |
Effective Length (le) mm | 185.0 | |
Effective Area (Ae) mm² | 785.0 | |
Minimum Core Cross Section (Amin) mm² | 780.0 | |
Effective Magnetic Volume (Ve) mm³ | 145225.0 | |
Finish | Uncoated | |
Height | 1.516" (38.50mm) | |
Length | 3.150" (80.00mm) | |
Width | 1.583" (40.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,90000 € | 20,90 € |
| 20 | 12,03400 € | 240,68 € |
| Unit Price without VAT: | 20,90000 € |
|---|---|
| Unit Price with VAT: | 24,45300 € |




