



B65981A0000R097 | |
|---|---|
DigiKey Part Number | 495-75212-ND |
Manufacturer | |
Manufacturer Product Number | B65981A0000R097 |
Description | FERRITE CORE PQ 6.7UH N97 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core PQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65981A0000R097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 50 x 50 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 6.7 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1825.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.342 | |
Effective Length (le) mm | 113.0 | |
Effective Area (Ae) mm² | 330.0 | |
Minimum Core Cross Section (Amin) mm² | 290.0 | |
Effective Magnetic Volume (Ve) mm³ | 37270.0 | |
Finish | Uncoated | |
Height | 0.984" (25.00mm) | |
Length | 1.969" (50.00mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,77000 € | 13,77 € |
| 10 | 9,10500 € | 91,05 € |
| 36 | 7,33778 € | 264,16 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,11090 € |



