
B65879Q0150K095 | |
|---|---|
DigiKey Part Number | 495-B65879Q0150K095-ND |
Manufacturer | |
Manufacturer Product Number | B65879Q0150K095 |
Description | FERRITE CORE PQ 150NH N95 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.597" (15.17mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65879Q0150K095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 30 | |
Material | N95 | |
Diameter | - | |
Inductance Factor (Al) | 150 nH | |
Tolerance | ±10% | |
Gap | Distributed Gapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.441 | |
Effective Length (le) mm | 67.8 | |
Effective Area (Ae) mm² | 153.8 | |
Minimum Core Cross Section (Amin) mm² | 127.5 | |
Effective Magnetic Volume (Ve) mm³ | 10440.0 | |
Finish | Uncoated | |
Height | 0.597" (15.17mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 4,72400 € | 47,24 € |
| 25 | 3,96480 € | 99,12 € |
| 75 | 3,30933 € | 248,20 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,20170 € |




