
B65811J0250A087 | |
|---|---|
DigiKey Part Number | 495-5254-ND |
Manufacturer | |
Manufacturer Product Number | B65811J0250A087 |
Description | FERRITE CORE RM 250NH N87 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J0250A087 Models |
Category | Effective Permeability (µe) 118.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Packaging Box | Effective Length (le) mm 38.0 |
Part Status Active | Effective Area (Ae) mm² 64.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 55.0 |
Supplier Device Package RM 8 | Effective Magnetic Volume (Ve) mm³ 2430.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.324" (8.25mm) |
Tolerance ±3% | Length 0.913" (23.20mm) |
Gap Gapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,51900 € | 15,19 € |
| 25 | 1,29440 € | 32,36 € |
| 50 | 1,13880 € | 56,94 € |
| 200 | 0,86015 € | 172,03 € |
| 400 | 0,85415 € | 341,66 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,57400 € |













