
B65807J0250A041 | |
|---|---|
DigiKey Part Number | 495-B65807J0250A041-ND |
Manufacturer | |
Manufacturer Product Number | B65807J0250A041 |
Description | FERRITE CORE RM 250NH N41 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807J0250A041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 6 | |
Material | N41 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 155.0 | |
Initial Permeability (µi) | 2800 | |
Core Factor (ΣI/A) mm⁻¹ | 0.78 | |
Effective Length (le) mm | 28.6 | |
Effective Area (Ae) mm² | 36.6 | |
Minimum Core Cross Section (Amin) mm² | 31.0 | |
Effective Magnetic Volume (Ve) mm³ | 1050.0 | |
Finish | Uncoated | |
Height | 0.246" (6.25mm) | |
Length | 0.701" (17.90mm) | |
Width | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,46400 € | 36,60 € |
| 50 | 1,28680 € | 64,34 € |
| 100 | 1,12200 € | 112,20 € |
| 250 | 0,98808 € | 247,02 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |











