
B65805J0250A087 | |
|---|---|
DigiKey Part Number | 495-B65805J0250A087-ND |
Manufacturer | |
Manufacturer Product Number | B65805J0250A087 |
Description | FERRITE CORE RM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core RM Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805J0250A087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | - | |
Material | - | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,78100 € | 17,81 € |
| 25 | 1,51520 € | 37,88 € |
| 50 | 1,33140 € | 66,57 € |
| 100 | 1,16030 € | 116,03 € |
| 250 | 1,02988 € | 257,47 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,03030 € |



