
B65661D0000R030 | |
|---|---|
DigiKey Part Number | 495-B65661D0000R030-ND |
Manufacturer | |
Manufacturer Product Number | B65661D0000R030 |
Description | FERRITE CORE P 8.3UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65661D0000R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 22 x 13 | |
Material | N30 | |
Diameter | 0.866" (22.00mm) | |
Inductance Factor (Al) | 8.3 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 3020.0 | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.5 | |
Effective Length (le) mm | 31.6 | |
Effective Area (Ae) mm² | 63.0 | |
Effective Magnetic Volume (Ve) mm³ | 1990.0 | |
Finish | Uncoated | |
Height | 0.268" (6.80mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,65800 € | 26,58 € |
| 25 | 2,25040 € | 56,26 € |
| 50 | 1,96740 € | 98,37 € |
| 100 | 1,70390 € | 170,39 € |
| 400 | 1,65978 € | 663,91 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,56300 € |

