
B65531D0040A001 | |
|---|---|
DigiKey Part Number | 495-B65531D0040A001-ND |
Manufacturer | |
Manufacturer Product Number | B65531D0040A001 |
Description | FERRITE CORE P 40NH K1 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65531D0040A001 Models |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 32.0 |
Packaging Box | Initial Permeability (µi) 80 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 1.0 |
Core Type P (Pot Core) | Effective Length (le) mm 15.9 |
Supplier Device Package P 11 x 7 | Effective Area (Ae) mm² 15.9 |
Material K1 | Effective Magnetic Volume (Ve) mm³ 253.0 |
Diameter 0.445" (11.30mm) | Finish Uncoated |
Inductance Factor (Al) 40 nH | Height 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,59800 € | 25,98 € |
| 25 | 2,20000 € | 55,00 € |
| 50 | 1,92340 € | 96,17 € |
| 100 | 1,66610 € | 166,61 € |
| 250 | 1,61904 € | 404,76 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,45770 € |



