


B59721A0080A062 | |
|---|---|
DigiKey Part Number | 495-4311-2-ND - Tape & Reel (TR) 495-4311-1-ND - Cut Tape (CT) 495-4311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59721A0080A062 |
Description | SENSOR PTC 680OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 680 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59721A0080A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 680 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,37800 € | 1,89 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,33400 € | 8,35 € |
| 50 | 0,31740 € | 15,87 € |
| 100 | 0,30220 € | 30,22 € |
| 500 | 0,27162 € | 135,81 € |
| 1.000 | 0,26028 € | 260,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21959 € | 878,36 € |
| 8.000 | 0,21163 € | 1.693,04 € |
| 12.000 | 0,20728 € | 2.487,36 € |
| 20.000 | 0,20211 € | 4.042,20 € |
| 28.000 | 0,19888 € | 5.568,64 € |
| 40.000 | 0,19560 € | 7.824,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

