
B59070Z0285D120 | |
|---|---|
DigiKey Part Number | 495-77641-ND |
Manufacturer | |
Manufacturer Product Number | B59070Z0285D120 |
Description | ULTRASONIC SENSOR USS DISC WRAP |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
EDA/CAD Models | B59070Z0285D120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Frequency | - | |
Voltage - Rated | - | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 160°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 0,37653 € | 92,25 € |
| 490 | 0,36080 € | 176,79 € |
| Unit Price without VAT: | 0,37653 € |
|---|---|
| Unit Price with VAT: | 0,44054 € |








