


B59053A0220A010 | |
|---|---|
DigiKey Part Number | B59053A0220A010-ND |
Manufacturer | |
Manufacturer Product Number | B59053A0220A010 |
Description | SENSOR PTC 6KOHM 35% DISC |
Customer Reference | |
Detailed Description | PTC Thermistor 6 kOhms Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59053A0220A010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance @ 25°C | 6 kOhms | |
Resistance Tolerance | ±35% | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Disc | |
Supplier Device Package | - |

