
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | 90°C ~ 120°C | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Bead with Terminal | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,29800 € | 6,49 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,16320 € | 29,08 € |
| 50 | 1,11320 € | 55,66 € |
| 100 | 1,06710 € | 106,71 € |
| 800 | 0,95115 € | 760,92 € |
| 1.600 | 0,91876 € | 1.470,02 € |
| 5.600 | 0,86688 € | 4.854,53 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |


