NTC Thermistor 10k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead with Terminal
Basics of NTC and PTC Thermistors - Another Teaching Moment

B58703M1103A001

DigiKey Part Number
495-B58703M1103A001-ND
Manufacturer
Manufacturer Product Number
B58703M1103A001
Description
RING TONGUE TEMPERATURE SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead with Terminal
Datasheet
 Datasheet
EDA/CAD Models
B58703M1103A001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3625K
Operating Temperature
-40°C ~ 150°C
Power - Max
50 mW
Length - Lead Wire
25.79" (655.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.327
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,16000 €8,16 €
57,38400 €36,92 €
107,09700 €70,97 €
256,75320 €168,83 €
506,51840 €325,92 €
1006,30300 €630,30 €
8005,75831 €4.606,65 €
Manufacturers Standard Package
Unit Price without VAT:8,16000 €
Unit Price with VAT:9,54720 €