
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | Analog Voltage | |
Output | -30 mV ~ 30 mV | |
Accuracy | ±0.3% | |
Voltage - Supply | 1V ~ 6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 507.63PSI (3500kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,34090 € | 536,36 € |
| 800 | 1,29474 € | 1.035,79 € |
| 1.200 | 1,26955 € | 1.523,46 € |
| 2.000 | 1,23957 € | 2.479,14 € |
| 2.800 | 1,22083 € | 3.418,32 € |
| 4.000 | 1,20181 € | 4.807,24 € |
| Unit Price without VAT: | 1,34090 € |
|---|---|
| Unit Price with VAT: | 1,56885 € |






