
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.19" (30.30mm) | |
Mounting Type | Chassis Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 5 | 11,30600 € | 56,53 € |
| 10 | 10,88900 € | 108,89 € |
| 25 | 10,39000 € | 259,75 € |
| 50 | 10,04900 € | 502,45 € |
| 150 | 9,56513 € | 1.434,77 € |
| 600 | 9,04160 € | 5.424,96 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,54310 € |



