NTC Thermistor 10k Pipe Sensor Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Pipe Sensor Assembly
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B58100A0506A000

DigiKey Part Number
495-6720-ND
Manufacturer
Manufacturer Product Number
B58100A0506A000
Description
THERMISTOR NTC 10KOHM 3497K CLIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Pipe Sensor Assembly
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/100
3497K
Packaging
Bulk
Operating Temperature
5°C ~ 85°C
Part Status
Active
Power - Max
18 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Clip On
Resistance Tolerance
±3.6%
Package / Case
Pipe Sensor Assembly
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 952
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,01000 €5,01 €
54,50800 €22,54 €
104,32300 €43,23 €
254,10040 €102,51 €
503,94840 €197,42 €
4003,56485 €1.425,94 €
8003,45759 €2.766,07 €
1.2003,39897 €4.078,76 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,86170 €