
B58043E9563M052 | |
|---|---|
DigiKey Part Number | 495-B58043E9563M052TR-ND - Tape & Reel (TR) 495-B58043E9563M052CT-ND - Cut Tape (CT) 495-B58043E9563M052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58043E9563M052 |
Description | CeraLink 2220 900V 0.056uF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±20% 900V Ceramic Capacitor 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B58043E9563M052 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,30700 € | 13,07 € |
| 50 | 1,06180 € | 53,09 € |
| 100 | 0,98580 € | 98,58 € |
| 500 | 0,85748 € | 428,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81776 € | 817,76 € |
| 2.000 | 0,78506 € | 1.570,12 € |
| 3.000 | 0,76867 € | 2.306,01 € |
| 5.000 | 0,75050 € | 3.752,50 € |
| 7.000 | 0,73987 € | 5.179,09 € |
| 10.000 | 0,72966 € | 7.296,60 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,25810 € |

