
B58043E5254M052 | |
|---|---|
DigiKey Part Number | 495-B58043E5254M052TR-ND - Tape & Reel (TR) 495-B58043E5254M052CT-ND - Cut Tape (CT) 495-B58043E5254M052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58043E5254M052 |
Description | CAP CER 0.25UF 500V 2220 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF ±20% 500V Ceramic Capacitor 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B58043E5254M052 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,44200 € | 14,42 € |
| 50 | 1,17620 € | 58,81 € |
| 100 | 1,09420 € | 109,42 € |
| 500 | 0,95562 € | 477,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82985 € | 829,85 € |
| 2.000 | 0,79680 € | 1.593,60 € |
| 3.000 | 0,78024 € | 2.340,72 € |
| 5.000 | 0,76189 € | 3.809,45 € |
| 7.000 | 0,75115 € | 5.258,05 € |
| 10.000 | 0,74083 € | 7.408,30 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,46870 € |

