1 µF ±20% 700V Ceramic Capacitor Stacked SMD, 4 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58035U7105M052

DigiKey Part Number
495-B58035U7105M052TR-ND - Tape & Reel (TR)
495-B58035U7105M052CT-ND - Cut Tape (CT)
495-B58035U7105M052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58035U7105M052
Description
CAP CER 1UF 700V 4SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 700V Ceramic Capacitor Stacked SMD, 4 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B58035U7105M052 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL (Stacked), High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 4 J-Lead
Capacitance
Size / Dimension
0.236" L x 0.291" W (6.00mm x 7.40mm)
Tolerance
±20%
Height - Seated (Max)
0.378" (9.60mm)
Voltage - Rated
Lead Style
J-Lead
Operating Temperature
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,82000 €15,82 €
1012,47700 €124,77 €
5011,13960 €556,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1109,65800 €1.062,38 €
2209,35745 €2.058,64 €
3309,20685 €3.038,26 €
5509,03989 €4.971,94 €
7708,94226 €6.885,54 €
Manufacturers Standard Package
Unit Price without VAT:15,82000 €
Unit Price with VAT:18,50940 €