


B58031U7504M062 | |
|---|---|
DigiKey Part Number | 495-75426-2-ND - Tape & Reel (TR) 495-75426-1-ND - Cut Tape (CT) 495-75426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58031U7504M062 |
Description | CAP CER 0.5UF 700V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF ±20% 700V Ceramic Capacitor Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | B58031U7504M062 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Features Low ESL, Low Profile, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±20% | Size / Dimension 0.281" L x 0.309" W (7.14mm x 7.85mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 3,82400 € | 38,24 € |
| 50 | 3,26360 € | 163,18 € |
| 100 | 3,09000 € | 309,00 € |
| 500 | 2,79646 € | 1.398,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,44784 € | 2.447,84 € |
| 2.000 | 2,38007 € | 4.760,14 € |
| 3.000 | 2,34611 € | 7.038,33 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,11910 € |


