


B58031I9254M062 | |
|---|---|
DigiKey Part Number | 495-75427-2-ND - Tape & Reel (TR) 495-75427-1-ND - Cut Tape (CT) 495-75427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58031I9254M062 |
Description | CAP CER 0.25UF 900V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF ±20% 900V Ceramic Capacitor Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | B58031I9254M062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL, Low Profile, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.427" L x 0.309" W (10.84mm x 7.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,50100 € | 45,01 € |
| 50 | 3,86880 € | 193,44 € |
| 100 | 3,67300 € | 367,30 € |
| 500 | 3,41030 € | 1.705,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,95865 € | 2.958,65 € |
| 2.000 | 2,88139 € | 5.762,78 € |
| 3.000 | 2,84267 € | 8.528,01 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,11360 € |


