



B57863S0103G040 | |
|---|---|
DigiKey Part Number | 495-75617-ND |
Manufacturer | |
Manufacturer Product Number | B57863S0103G040 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57863S0103G040 Models |
Category | Operating Temperature -55°C ~ 155°C |
Manufacturer TDK | Power - Max 60 mW |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±0.5% | Package / Case Bead |
B25/100 3988K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 5 | 2,22200 € | 11,11 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 2,00320 € | 50,08 € |
| 50 | 1,92220 € | 96,11 € |
| 100 | 1,84790 € | 184,79 € |
| 500 | 1,69876 € | 849,38 € |
| 1.000 | 1,64321 € | 1.643,21 € |
| 5.000 | 1,53132 € | 7.656,60 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,91330 € |



