NTC Thermistor 4.7k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0805 (2012 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57471V2472J062

DigiKey Part Number
495-B57471V2472J062TR-ND - Tape & Reel (TR)
495-B57471V2472J062CT-ND - Cut Tape (CT)
495-B57471V2472J062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57471V2472J062
Description
THERM NTC 4.7KOHM 4386K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57471V2472J062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4386K
Manufacturer
TDK
B25/85
4455K
Series
B25/100
4480K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
210 mW
Resistance in Ohms @ 25°C
4.7k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
50,31000 €1,55 €
100,29200 €2,92 €
250,27200 €6,80 €
500,25820 €12,91 €
1000,24560 €24,56 €
5000,22030 €110,15 €
1.0000,21089 €210,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18048 €541,44 €
6.0000,17363 €1.041,78 €
9.0000,16990 €1.529,10 €
15.0000,16545 €2.481,75 €
21.0000,16267 €3.416,07 €
30.0000,15986 €4.795,80 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42120 €