Inrush Current Limiter 40 Ohms ±20% 4.4 A 1.063" (27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 40 Ohms ±20% 4.4 A 1.063" (27.00mm)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57464S0400M000

DigiKey Part Number
495-76311-ND
Manufacturer
Manufacturer Product Number
B57464S0400M000
Description
ICL 40 OHM 20% 4.4A 27MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 40 Ohms ±20% 4.4 A 1.063" (27.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
4.4 A
Series
R @ Current
280 mOhms
Packaging
Bulk
Diameter
1.063" (27.00mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
40 Ohms
Approval Agency
CQC, IEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,53000 €4,53 €
54,07200 €20,36 €
103,90100 €39,01 €
253,69840 €92,46 €
503,55960 €177,98 €
2003,31570 €663,14 €
6003,15033 €1.890,20 €
1.0003,08080 €3.080,80 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,30010 €