



B57401V2472J062 | |
|---|---|
DigiKey Part Number | 495-7444-2-ND - Tape & Reel (TR) 495-7444-1-ND - Cut Tape (CT) 495-7444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57401V2472J062 |
Description | THERM NTC 4.7KOHM 3590K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57401V2472J062 Models |
Category | B25/50 3590K |
Manufacturer TDK | B25/85 3635K |
Series | B25/100 3650K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 4.7k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27200 € | 6,80 € |
| 50 | 0,25820 € | 12,91 € |
| 100 | 0,24560 € | 24,56 € |
| 500 | 0,22030 € | 110,15 € |
| 1.000 | 0,21089 € | 210,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17756 € | 710,24 € |
| 8.000 | 0,17096 € | 1.367,68 € |
| 12.000 | 0,16736 € | 2.008,32 € |
| 20.000 | 0,16307 € | 3.261,40 € |
| 28.000 | 0,16039 € | 4.490,92 € |
| 40.000 | 0,15767 € | 6.306,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

