
B57237S259M53 | |
|---|---|
DigiKey Part Number | 495-7097-2-ND - Tape & Reel (TR) 495-7097-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S259M53 |
Description | ICL 2.5 OHM 20% 6.5A 15MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 6.5 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6.5 A | |
R @ Current | 74 mOhms | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,34120 € | 34,12 € |
| 500 | 0,30738 € | 153,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28006 € | 280,06 € |
| 2.000 | 0,26912 € | 538,24 € |
| 3.000 | 0,26315 € | 789,45 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

