
B57237S0109M051 | |
|---|---|
DigiKey Part Number | 495-B57237S0109M051TR-ND - Tape & Reel (TR) 495-B57237S0109M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S0109M051 |
Description | ICL 1 OHM 20% 9A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 9 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0109M051 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 9 A |
Series | Diameter 0.591" (15.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Approval Agency UL |
R @ 25°C 1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,93400 € | 4,67 € |
| 10 | 0,88900 € | 8,89 € |
| 25 | 0,83360 € | 20,84 € |
| 50 | 0,79580 € | 39,79 € |
| 100 | 0,76130 € | 76,13 € |
| 500 | 0,69216 € | 346,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60875 € | 608,75 € |
| 2.000 | 0,58720 € | 1.174,40 € |
| 3.000 | 0,57543 € | 1.726,29 € |
| 5.000 | 0,56143 € | 2.807,15 € |
| 7.000 | 0,55269 € | 3.868,83 € |
| 10.000 | 0,54381 € | 5.438,10 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |


