Inrush Current Limiter 10 Ohms ±20% 2 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57153S0100M051

DigiKey Part Number
495-B57153S0100M051TR-ND - Tape & Reel (TR)
495-B57153S0100M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57153S0100M051
Description
ICL 10 OHM 20% 2A 8.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 2 A 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57153S0100M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
340 mOhms
Diameter
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
50,59400 €2,97 €
100,54800 €5,48 €
500,45500 €22,75 €
1000,41980 €41,98 €
2500,37732 €94,33 €
5000,34800 €174,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,29059 €435,89 €
3.0000,26772 €803,16 €
4.5000,25511 €1.148,00 €
7.5000,24312 €1.823,40 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €