



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4450K | |
Operating Temperature | -40°C ~ 100°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.18" (30.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,29200 € | 6,46 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,15800 € | 28,95 € |
| 50 | 1,10800 € | 55,40 € |
| 100 | 1,06220 € | 106,22 € |
| 500 | 0,97028 € | 485,14 € |
| 1.000 | 0,93607 € | 936,07 € |
| 5.000 | 0,86717 € | 4.335,85 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |


