New at DigiKey
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43888G5156M000

DigiKey Part Number
495-B43888G5156M000-ND
Manufacturer
Manufacturer Product Number
B43888G5156M000
Description
CAP ALUM 15UF 20% 450V TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43888G5156M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
450 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,04800 €10,48 €
500,81740 €40,87 €
1000,74460 €74,46 €
5000,61928 €309,64 €
1.0000,57982 €579,82 €
4.2000,51811 €2.176,06 €
8.4000,51507 €4.326,59 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,87200 €