470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43644J6477M060

DigiKey Part Number
495-B43644J6477M060-ND
Manufacturer
Manufacturer Product Number
B43644J6477M060
Description
CAP ALUM 470UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43644J6477M060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.24 A @ 100 Hz
Part Status
Active
Impedance
260 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
2.244" (57.00mm)
ESR (Equivalent Series Resistance)
180mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,17000 €13,17 €
109,70200 €97,02 €
608,14650 €488,79 €
1207,71850 €926,22 €
5407,49094 €4.045,11 €
Manufacturers Standard Package
Unit Price without VAT:13,17000 €
Unit Price with VAT:15,40890 €