
B43644A5187M067 | |
|---|---|
DigiKey Part Number | 495-B43644A5187M067-ND |
Manufacturer | |
Manufacturer Product Number | B43644A5187M067 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 540mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43644A5187M067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 540mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 100 Hz | |
Impedance | 810 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 3,22045 € | 2.061,09 € |
| Unit Price without VAT: | 3,22045 € |
|---|---|
| Unit Price with VAT: | 3,76793 € |

