
B43642B2188M007 | |
|---|---|
DigiKey Part Number | 495-B43642B2188M007-ND |
Manufacturer | |
Manufacturer Product Number | B43642B2188M007 |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.77 A @ 100 Hz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,39567 € | 1.534,96 € |
| Unit Price without VAT: | 6,39567 € |
|---|---|
| Unit Price with VAT: | 7,48293 € |

