120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 830mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642A9127M000

DigiKey Part Number
495-77499-ND
Manufacturer
Manufacturer Product Number
B43642A9127M000
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 830mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
830mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 100 Hz
Impedance
1.3 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,09000 €5,09 €
103,54600 €35,46 €
502,90660 €145,33 €
1602,58825 €414,12 €
6402,31811 €1.483,59 €
1.1202,28885 €2.563,51 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:5,95530 €