150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 720mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43634B9157M000

DigiKey Part Number
495-B43634B9157M000-ND
Manufacturer
Manufacturer Product Number
B43634B9157M000
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 720mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
720mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.13 A @ 100 Hz
Impedance
1.1 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,26000 €5,26 €
103,67000 €36,70 €
503,01220 €150,61 €
1302,73608 €355,69 €
5202,44242 €1.270,06 €
1.0402,38477 €2.480,16 €
Manufacturers Standard Package
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,15420 €