
B43634B5397M000 | |
|---|---|
DigiKey Part Number | 495-B43634B5397M000-ND |
Manufacturer | |
Manufacturer Product Number | B43634B5397M000 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 290mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.37 A @ 100 Hz | |
Impedance | 440 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 7,30900 € | 73,09 € |
| 60 | 6,06233 € | 363,74 € |
| 120 | 5,71908 € | 686,29 € |
| 540 | 5,38065 € | 2.905,55 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 11,80530 € |

