560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43634A2567M000

DigiKey Part Number
495-B43634A2567M000-ND
Manufacturer
Manufacturer Product Number
B43634A2567M000
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
160mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.24 A @ 100 Hz
Impedance
240 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,44000 €5,44 €
103,80100 €38,01 €
503,12440 €156,22 €
1602,78750 €446,00 €
6402,50166 €1.601,06 €
1.1202,48698 €2.785,42 €
Manufacturers Standard Package
Unit Price without VAT:5,44000 €
Unit Price with VAT:6,36480 €