
B43516A9128M067 | |
|---|---|
DigiKey Part Number | 495-B43516A9128M067-ND |
Manufacturer | |
Manufacturer Product Number | B43516A9128M067 |
Description | 4-PIN SNAP-IN 1200UF 400V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 65mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.54 A @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.016" (102.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 € | 18,07 € |
| 36 | 13,25417 € | 477,15 € |
| 72 | 12,76264 € | 918,91 € |
| 108 | 12,51667 € | 1.351,80 € |
| 504 | 11,79895 € | 5.946,67 € |
| Unit Price without VAT: | 18,07000 € |
|---|---|
| Unit Price with VAT: | 21,14190 € |

