
B43509C2827M000 | |
|---|---|
DigiKey Part Number | 495-B43509C2827M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509C2827M000 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.73 A @ 100 Hz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 4,79100 € | 47,91 € |
| 80 | 3,79475 € | 303,58 € |
| 160 | 3,56806 € | 570,89 € |
| 560 | 3,27470 € | 1.833,83 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 7,90920 € |

