Parametric Equivalent
Parametric Equivalent

B43508A9108M007 | |
|---|---|
DigiKey Part Number | B43508A9108M007-ND |
Manufacturer | |
Manufacturer Product Number | B43508A9108M007 |
Description | CAP ALUM 1000UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.64 A @ 100 Hz |
Part Status Not For New Designs | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.252" (57.20mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A9108M000 | TDK | 118 | 495-3499-ND | 27,52000 € | Parametric Equivalent |
| B43642A9108M000 | TDK | 0 | B43642A9108M000-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 16,42654 € | 3.942,37 € |
| Unit Price without VAT: | 16,42654 € |
|---|---|
| Unit Price with VAT: | 19,21905 € |



