


B43504F2477M000 | |
|---|---|
DigiKey Part Number | 495-6266-ND |
Manufacturer | |
Manufacturer Product Number | B43504F2477M000 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 270mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 100 Hz | |
Impedance | 330 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 4,55600 € | 45,56 € |
| 80 | 3,58875 € | 287,10 € |
| 160 | 3,38219 € | 541,15 € |
| 560 | 3,08561 € | 1.727,94 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,54650 € |

